NAND Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G00DRLR

DigiKey Part Number
296-SN74AUC1G00DRLRTR-ND - Tape & Reel (TR)
296-SN74AUC1G00DRLRCT-ND - Cut Tape (CT)
296-SN74AUC1G00DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G00DRLR
Description
IC GATE NAND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G00DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
9mA, 9mA
Mfr
Input Logic Level - Low
0V ~ 0.7V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-5
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
0.8V ~ 2.7V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,42500 Kč74,25 Kč
256,64040 Kč166,01 Kč
1005,76860 Kč576,86 Kč
2505,35568 Kč1 338,92 Kč
5005,10542 Kč2 552,71 Kč
1 0004,94588 Kč4 945,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,59129 Kč18 365,16 Kč
8 0004,47661 Kč35 812,88 Kč
12 0004,41919 Kč53 030,28 Kč
20 0004,35558 Kč87 111,60 Kč
28 0004,31840 Kč120 915,20 Kč
40 0004,28261 Kč171 304,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč

Other Suppliers on DigiKey

15 104In Stock
Ships from Rochester Electronics, LLC