
SN74AUC34RGYR | |
|---|---|
DigiKey Part Number | 296-19066-2-ND - Tape & Reel (TR) 296-19066-1-ND - Cut Tape (CT) 296-19066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC34RGYR |
Description | IC BUFF 0.8V/2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC34RGYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 6 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,40820 Kč | 1 140,82 Kč |
| 250 | 10,66868 Kč | 2 667,17 Kč |
| 500 | 10,22224 Kč | 5 111,12 Kč |
| 1 000 | 10,21637 Kč | 10 216,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40073 Kč | 28 202,19 Kč |
| 6 000 | 9,17858 Kč | 55 071,48 Kč |
| 9 000 | 9,06733 Kč | 81 605,97 Kč |
| 15 000 | 8,94406 Kč | 134 160,90 Kč |
| 21 000 | 8,87208 Kč | 186 313,68 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |








