MFR Recommended
Parametric Equivalent
Similar
Similar

SN74AUC1G74DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G74DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G74DCURG4 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G74DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60118 Kč | 13 803,54 Kč |
| 6 000 | 4,47762 Kč | 26 865,72 Kč |
| 9 000 | 4,41573 Kč | 39 741,57 Kč |
| 15 000 | 4,34720 Kč | 65 208,00 Kč |
| 21 000 | 4,30714 Kč | 90 449,94 Kč |
| 30 000 | 4,26862 Kč | 128 058,60 Kč |
| Unit Price without VAT: | 4,60118 Kč |
|---|---|
| Unit Price with VAT: | 5,56743 Kč |




