SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G74DCUR

DigiKey Part Number
296-18560-2-ND - Tape & Reel (TR)
296-18560-1-ND - Cut Tape (CT)
296-18560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G74DCUR
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G74DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
106,37400 Kč63,74 Kč
255,68240 Kč142,06 Kč
1004,92420 Kč492,42 Kč
2504,56176 Kč1 140,44 Kč
5004,34348 Kč2 171,74 Kč
1 0004,17496 Kč4 174,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94215 Kč11 826,45 Kč
6 0003,83359 Kč23 001,54 Kč
9 0003,77921 Kč34 012,89 Kč
15 0003,71899 Kč55 784,85 Kč
21 0003,68376 Kč77 358,96 Kč
30 0003,64992 Kč109 497,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč