
SN74AUC1G126YZPR | |
---|---|
DigiKey Part Number | 296-19781-2-ND - Tape & Reel (TR) 296-19781-1-ND - Cut Tape (CT) 296-19781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 9,39400 Kč | 93,94 Kč |
25 | 8,42360 Kč | 210,59 Kč |
100 | 7,35300 Kč | 735,30 Kč |
250 | 6,84308 Kč | 1 710,77 Kč |
500 | 6,53562 Kč | 3 267,81 Kč |
1 000 | 6,40585 Kč | 6 405,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,97078 Kč | 17 912,34 Kč |
6 000 | 5,81799 Kč | 34 907,94 Kč |
9 000 | 5,74144 Kč | 51 672,96 Kč |
15 000 | 5,65666 Kč | 84 849,90 Kč |
21 000 | 5,60713 Kč | 117 749,73 Kč |
30 000 | 5,55949 Kč | 166 784,70 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |