
SN74AUC1G125YZPR | |
|---|---|
DigiKey Part Number | 296-18551-2-ND - Tape & Reel (TR) 296-18551-1-ND - Cut Tape (CT) 296-18551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G125YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G125YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 8,45700 Kč | 84,57 Kč |
| 25 | 7,56560 Kč | 189,14 Kč |
| 100 | 6,59480 Kč | 659,48 Kč |
| 250 | 6,13068 Kč | 1 532,67 Kč |
| 500 | 5,85032 Kč | 2 925,16 Kč |
| 1 000 | 5,70471 Kč | 5 704,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33547 Kč | 16 006,41 Kč |
| 6 000 | 5,19615 Kč | 31 176,90 Kč |
| 9 000 | 5,12638 Kč | 46 137,42 Kč |
| 15 000 | 5,04912 Kč | 75 736,80 Kč |
| 21 000 | 5,00393 Kč | 105 082,53 Kč |
| 30 000 | 4,96049 Kč | 148 814,70 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |




