
SN74ALVC245PWR | |
|---|---|
DigiKey Part Number | 296-9774-2-ND - Tape & Reel (TR) 296-9774-1-ND - Cut Tape (CT) 296-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245PWR |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VCX245MTCX | Rochester Electronics, LLC | 10 906 | 2156-74VCX245MTCX-ND | 11,33892 Kč | Similar |
| 74LCX245FT | Toshiba Semiconductor and Storage | 3 607 | 264-74LCX245FTCT-ND | 7,77000 Kč | Parametric Equivalent |
| 74VCXH2245MTC | Rochester Electronics, LLC | 2 655 | 2156-74VCXH2245MTC-ND | 25,61755 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 100 | 11,24020 Kč | 1 124,02 Kč |
| 250 | 10,50908 Kč | 2 627,27 Kč |
| 500 | 10,06812 Kč | 5 034,06 Kč |
| 1 000 | 10,05573 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,40648 Kč | 18 812,96 Kč |
| 4 000 | 9,16064 Kč | 36 642,56 Kč |
| 6 000 | 9,03754 Kč | 54 225,24 Kč |
| 10 000 | 8,90116 Kč | 89 011,60 Kč |
| 14 000 | 8,82144 Kč | 123 500,16 Kč |
| 20 000 | 8,74474 Kč | 174 894,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










