
SN74ALVC14PWR | |
|---|---|
DigiKey Part Number | 296-5121-2-ND - Tape & Reel (TR) 296-5121-1-ND - Cut Tape (CT) 296-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14PWR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.35V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17222 Kč | 2 586,11 Kč |
| 1 000 | 5,01180 Kč | 5 011,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79259 Kč | 9 585,18 Kč |
| 4 000 | 4,65164 Kč | 18 606,56 Kč |
| 6 000 | 4,58103 Kč | 27 486,18 Kč |
| 10 000 | 4,50279 Kč | 45 027,90 Kč |
| 14 000 | 4,45707 Kč | 62 398,98 Kč |
| 20 000 | 4,41308 Kč | 88 261,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







