SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS74ADR

DigiKey Part Number
296-1130-2-ND - Tape & Reel (TR)
296-1130-1-ND - Cut Tape (CT)
296-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS74ADR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS74ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
34 MHz
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1015,11400 Kč151,14 Kč
2513,63200 Kč340,80 Kč
10012,01320 Kč1 201,32 Kč
25011,23900 Kč2 809,75 Kč
50010,78938 Kč5 394,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,98292 Kč24 957,30 Kč
5 0009,73853 Kč48 692,65 Kč
7 5009,61620 Kč72 121,50 Kč
12 5009,48065 Kč118 508,13 Kč
17 5009,40139 Kč164 524,32 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč

Other Suppliers on DigiKey

11 984In Stock
Ships from Rochester Electronics, LLC