
SN74ALS00ADR | |
|---|---|
DigiKey Part Number | 296-1477-2-ND - Tape & Reel (TR) 296-1477-1-ND - Cut Tape (CT) 296-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS00ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS00ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 25 | 14,57520 Kč | 364,38 Kč |
| 100 | 12,85730 Kč | 1 285,73 Kč |
| 250 | 12,03724 Kč | 3 009,31 Kč |
| 500 | 11,59434 Kč | 5 797,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,70654 Kč | 26 766,35 Kč |
| 5 000 | 10,44770 Kč | 52 238,50 Kč |
| 7 500 | 10,31812 Kč | 77 385,90 Kč |
| 12 500 | 10,17453 Kč | 127 181,63 Kč |
| 17 500 | 10,09064 Kč | 176 586,20 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |








