Inverter IC 6 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS05ADR

DigiKey Part Number
296-14707-2-ND - Tape & Reel (TR)
296-14707-1-ND - Cut Tape (CT)
296-14707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS05ADR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS05ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
54ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,65700 Kč146,57 Kč
2513,22880 Kč330,72 Kč
10011,64550 Kč1 164,55 Kč
25010,89208 Kč2 723,02 Kč
50010,44104 Kč5 220,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,66924 Kč24 173,10 Kč
5 0009,43125 Kč47 156,25 Kč
7 5009,31211 Kč69 840,82 Kč
12 5009,18012 Kč114 751,50 Kč
17 5009,10293 Kč159 301,28 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč

Other Suppliers on DigiKey

9 069In Stock
Ships from Rochester Electronics, LLC