SN74AHCT74PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 879
Unit Price: 7,98000 Kč
Datasheet

Direct


onsemi
In Stock: 2 204
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 4 705
Unit Price: 7,98000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 19 315
Unit Price: 20,79000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 113 957
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 368
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 681
Unit Price: 7,77000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74PWG4

DigiKey Part Number
SN74AHCT74PWG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT74PWG4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74PWG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
140 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT74PWRTexas Instruments8 879296-4773-1-ND7,98000 KčDirect
74VHCT74AMTCXonsemi2 20474VHCT74AMTCXCT-ND8,19000 KčDirect
MC74VHCT74ADTR2Gonsemi4 705488-MC74VHCT74ADTR2GCT-ND7,98000 KčDirect
SN74AHCT74PWRochester Electronics, LLC19 3152156-SN74AHCT74PW-ND20,79000 KčMFR Recommended
74AHCT74PW,118Nexperia USA Inc.113 9571727-8374-1-ND6,09000 KčUpgrade
Obsolete
Marketplace Stock: 3 635 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 635In Stock
Ships from Rochester Electronics, LLC