Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74PW

DigiKey Part Number
296-33696-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT74PW
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
140 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT74PWRTexas Instruments8 879296-4773-1-ND3,47000 KčParametric Equivalent
SN74AHCT74QPWRG4Q1Texas Instruments128 606296-24030-1-ND7,85000 KčParametric Equivalent
SN74AHCT74QPWRQ1Texas Instruments15 230296-SN74AHCT74QPWRQ1CT-ND6,20000 KčParametric Equivalent
74VHCT74AMTCXonsemi2 20474VHCT74AMTCXCT-ND3,56000 KčDirect
MC74VHCT74ADTR2Gonsemi4 705488-MC74VHCT74ADTR2GCT-ND3,47000 KčDirect
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

19 309In Stock
Ships from Rochester Electronics, LLC