
SN74AHCT595DBR | |
|---|---|
DigiKey Part Number | 296-13490-2-ND - Tape & Reel (TR) 296-13490-1-ND - Cut Tape (CT) 296-13490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595DBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595DBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43168 Kč | 3 215,84 Kč |
| 1 000 | 6,29688 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,97645 Kč | 11 952,90 Kč |
| 4 000 | 5,80731 Kč | 23 229,24 Kč |
| 6 000 | 5,72255 Kč | 34 335,30 Kč |
| 10 000 | 5,62866 Kč | 56 286,60 Kč |
| 14 000 | 5,57381 Kč | 78 033,34 Kč |
| 20 000 | 5,52105 Kč | 110 421,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









