Direct
Similar

SN74AHCT594DR | |
|---|---|
DigiKey Part Number | 296-48660-2-ND - Tape & Reel (TR) 296-48660-1-ND - Cut Tape (CT) 296-48660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594DR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT594S16-13 | Diodes Incorporated | 0 | 74AHCT594S16-13-ND | 4,65584 Kč | Direct |
| 74AHCT594D,118 | Nexperia USA Inc. | 0 | 1727-7873-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 250 | 8,67972 Kč | 2 169,93 Kč |
| 500 | 8,30386 Kč | 4 151,93 Kč |
| 1 000 | 8,22450 Kč | 8 224,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,66855 Kč | 19 171,38 Kč |
| 5 000 | 7,47193 Kč | 37 359,65 Kč |
| 7 500 | 7,37346 Kč | 55 300,95 Kč |
| 12 500 | 7,26433 Kč | 90 804,12 Kč |
| 17 500 | 7,20057 Kč | 126 009,97 Kč |
| 25 000 | 7,13924 Kč | 178 481,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



