
SN74AHCT594DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT594DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT594DBRCT-ND - Cut Tape (CT) 296-SN74AHCT594DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594DBR |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 8,79000 Kč | 87,90 Kč |
| 25 | 7,88200 Kč | 197,05 Kč |
| 100 | 6,86970 Kč | 686,97 Kč |
| 250 | 6,38980 Kč | 1 597,45 Kč |
| 500 | 6,09986 Kč | 3 049,93 Kč |
| 1 000 | 5,95967 Kč | 5 959,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,66503 Kč | 11 330,06 Kč |
| 4 000 | 5,50339 Kč | 22 013,56 Kč |
| 6 000 | 5,42243 Kč | 32 534,58 Kč |
| 10 000 | 5,33273 Kč | 53 327,30 Kč |
| 14 000 | 5,28030 Kč | 73 924,20 Kč |
| 20 000 | 5,22990 Kč | 104 598,00 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |





