
SN74AHCT574DBR | |
|---|---|
DigiKey Part Number | 296-4760-2-ND - Tape & Reel (TR) 296-4760-1-ND - Cut Tape (CT) 296-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DBR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574DBR | Texas Instruments | 1 408 | 296-4760-1-ND | 17,85000 Kč | Parametric Equivalent |
| 74AHC574PW,118 | Nexperia USA Inc. | 2 992 | 1727-1967-1-ND | 7,14000 Kč | Similar |
| 74AHCT574PW,118 | Nexperia USA Inc. | 2 500 | 1727-6550-1-ND | 7,77000 Kč | Similar |
| 74VHC374MTCX | onsemi | 2 487 | 488-74VHC374MTCXCT-ND | 15,75000 Kč | Similar |
| 74VHC574FT | Toshiba Semiconductor and Storage | 18 320 | 74VHC574FTCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 250 | 9,41972 Kč | 2 354,93 Kč |
| 500 | 9,01738 Kč | 4 508,69 Kč |
| 1 000 | 8,68624 Kč | 8 686,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,02200 Kč | 18 044,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

