
SN74AHCT367DR | |
|---|---|
DigiKey Part Number | 296-4735-2-ND - Tape & Reel (TR) 296-4735-1-ND - Cut Tape (CT) 296-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DR |
Description | IC BUFF NON-INVERT 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,99568 Kč | 1 748,92 Kč |
| 500 | 6,68240 Kč | 3 341,20 Kč |
| 1 000 | 6,55390 Kč | 6 553,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15242 Kč | 15 381,05 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| 7 500 | 5,90621 Kč | 44 296,57 Kč |
| 12 500 | 5,81519 Kč | 72 689,88 Kč |
| 17 500 | 5,76198 Kč | 100 834,65 Kč |
| 25 000 | 5,71080 Kč | 142 770,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



