12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD79104FV-LAE2

DigiKey Part Number
846-BD79104FV-LAE2TR-ND - Tape & Reel (TR)
846-BD79104FV-LAE2CT-ND - Cut Tape (CT)
846-BD79104FV-LAE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD79104FV-LAE2
Description
IC ADC 12BIT 16-SSOP-B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Rohm Semiconductor
Number of A/D Converters
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Architecture
SAR
Part Status
Active
Reference Type
External
Number of Bits
12
Voltage - Supply, Analog
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Voltage - Supply, Digital
1.65V ~ 5.25V
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Data Interface
SPI
Supplier Device Package
16-SSOP-B
Configuration
ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1069,90800 Kč699,08 Kč
2564,31840 Kč1 607,96 Kč
10058,17640 Kč5 817,64 Kč
25055,24956 Kč13 812,39 Kč
50055,13860 Kč27 569,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,50051 Kč126 251,27 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč