
SN74AHCT273N | |
|---|---|
DigiKey Part Number | 296-33692-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273N Models |
Category | Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 75 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 20 | 14,58850 Kč | 291,77 Kč |
| 40 | 13,60825 Kč | 544,33 Kč |
| 100 | 12,57170 Kč | 1 257,17 Kč |
| 260 | 11,73765 Kč | 3 051,79 Kč |
| 500 | 11,28366 Kč | 5 641,83 Kč |
| 1 000 | 10,88490 Kč | 10 884,90 Kč |
| 2 500 | 10,46429 Kč | 26 160,72 Kč |
| 5 000 | 10,21073 Kč | 51 053,65 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |



