


SN74AHCT245PWRG3 | |
|---|---|
DigiKey Part Number | 296-40537-2-ND - Tape & Reel (TR) 296-40537-1-ND - Cut Tape (CT) 296-40537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245PWRG3 |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245PWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT245ADTRG | onsemi | 5 872 | MC74VHCT245ADTRGOSCT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| 500 | 10,83790 Kč | 5 418,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,13469 Kč | 20 269,38 Kč |
| 4 000 | 9,87331 Kč | 39 493,24 Kč |
| 6 000 | 9,74244 Kč | 58 454,64 Kč |
| 10 000 | 9,59743 Kč | 95 974,30 Kč |
| 14 000 | 9,51262 Kč | 133 176,68 Kč |
| 20 000 | 9,43114 Kč | 188 622,80 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

