
MC74VHCT245ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT245ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT245ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT245ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADTRG |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,13680 Kč | 303,42 Kč |
| 100 | 10,66700 Kč | 1 066,70 Kč |
| 250 | 9,96816 Kč | 2 492,04 Kč |
| 500 | 9,54612 Kč | 4 773,06 Kč |
| 1 000 | 9,51272 Kč | 9 512,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,83260 Kč | 22 081,50 Kč |
| 5 000 | 8,61174 Kč | 43 058,70 Kč |
| 7 500 | 8,50114 Kč | 63 758,55 Kč |
| 12 500 | 8,37859 Kč | 104 732,38 Kč |
| 17 500 | 8,30696 Kč | 145 371,80 Kč |
| 25 000 | 8,23807 Kč | 205 951,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

