Direct
Similar
Similar



SN74AHCT244MDWREP | |
|---|---|
DigiKey Part Number | 296-22285-2-ND - Tape & Reel (TR) 296-22285-1-ND - Cut Tape (CT) 296-22285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244MDWREP |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244MDWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWRG | onsemi | 260 | MC74VHCT244ADWRGOSCT-ND | 18,90000 Kč | Direct |
| 74AHCT244D,118 | Nexperia USA Inc. | 822 | 1727-74AHCT244D,118CT-ND | 11,97000 Kč | Similar |
| 74VHCT244D,118 | Nexperia USA Inc. | 1 955 | 1727-74VHCT244D,118CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,05322 Kč | 70 106,44 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |



