


SN74AHCT1G08DBV3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G08DBV3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G08DBV3CT-ND - Cut Tape (CT) 296-SN74AHCT1G08DBV3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DBV3 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DBV3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 25 | 4,52160 Kč | 113,04 Kč |
| 100 | 3,90270 Kč | 390,27 Kč |
| 250 | 3,60628 Kč | 901,57 Kč |
| 500 | 3,42694 Kč | 1 713,47 Kč |
| 1 000 | 3,27938 Kč | 3 279,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09723 Kč | 9 291,69 Kč |
| 6 000 | 3,00808 Kč | 18 048,48 Kč |
| 9 000 | 2,96344 Kč | 26 670,96 Kč |
| 15 000 | 2,91397 Kč | 43 709,55 Kč |
| 21 000 | 2,88505 Kč | 60 586,05 Kč |
| 30 000 | 2,85726 Kč | 85 717,80 Kč |
| 75 000 | 2,79739 Kč | 209 804,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











