
SN74AHCT16245DGGR | |
|---|---|
DigiKey Part Number | 296-4687-2-ND - Tape & Reel (TR) 296-4687-1-ND - Cut Tape (CT) 296-4687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16245DGGR |
Description | IC TXRX 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT16245DGGR | Texas Instruments | 392 | 296-4687-1-ND | 52,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 39,00000 Kč | 390,00 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 100 | 31,93390 Kč | 3 193,39 Kč |
| 250 | 30,31388 Kč | 7 578,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,51591 Kč | 55 031,82 Kč |
| 4 000 | 26,92351 Kč | 107 694,04 Kč |
| 6 000 | 26,62691 Kč | 159 761,46 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |



