
SN74AHCT139DR | |
|---|---|
DigiKey Part Number | 296-14702-2-ND - Tape & Reel (TR) 296-14702-1-ND - Cut Tape (CT) 296-14702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139DR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 4,73200 Kč | 118,30 Kč |
| 100 | 4,08370 Kč | 408,37 Kč |
| 250 | 3,77384 Kč | 943,46 Kč |
| 500 | 3,58818 Kč | 1 794,09 Kč |
| 1 000 | 3,43473 Kč | 3 434,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27294 Kč | 8 182,35 Kč |
| 5 000 | 3,17543 Kč | 15 877,15 Kč |
| 7 500 | 3,12660 Kč | 23 449,50 Kč |
| 12 500 | 3,07248 Kč | 38 406,00 Kč |
| 17 500 | 3,04083 Kč | 53 214,53 Kč |
| 25 000 | 3,01043 Kč | 75 260,75 Kč |
| 62 500 | 2,94494 Kč | 184 058,75 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |





