


T520V157M006ATE018 | |
|---|---|
DigiKey Part Number | 399-16628-2-ND - Tape & Reel (TR) 399-16628-1-ND - Cut Tape (CT) 399-16628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE018 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M006ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 22,71300 Kč | 227,13 Kč |
| 50 | 18,17880 Kč | 908,94 Kč |
| 100 | 16,77690 Kč | 1 677,69 Kč |
| 500 | 14,40536 Kč | 7 202,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,67198 Kč | 13 671,98 Kč |
| 2 000 | 13,06805 Kč | 26 136,10 Kč |
| 3 000 | 12,76549 Kč | 38 296,47 Kč |
| 5 000 | 12,43007 Kč | 62 150,35 Kč |
| 7 000 | 12,23402 Kč | 85 638,14 Kč |
| 10 000 | 12,04540 Kč | 120 454,00 Kč |
| 12 000 | 11,95594 Kč | 143 471,28 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |




