Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126QPWRQ1

DigiKey Part Number
296-49870-2-ND - Tape & Reel (TR)
296-49870-1-ND - Cut Tape (CT)
296-49870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126QPWRQ1
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,43320 Kč185,83 Kč
1006,47370 Kč647,37 Kč
2506,01636 Kč1 504,09 Kč
5005,74044 Kč2 870,22 Kč
1 0005,59009 Kč5 590,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,32625 Kč10 652,50 Kč
4 0005,17239 Kč20 689,56 Kč
6 0005,09538 Kč30 572,28 Kč
10 0005,01000 Kč50 100,00 Kč
14 0004,96012 Kč69 441,68 Kč
20 0004,91216 Kč98 243,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč

Other Suppliers on DigiKey

70 000In Stock
Ships from Rochester Electronics, LLC