Direct
Direct
Similar

SN74AHCT125QPWREP | |
|---|---|
DigiKey Part Number | 296-20769-2-ND - Tape & Reel (TR) 296-20769-1-ND - Cut Tape (CT) 296-20769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125QPWREP |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125QPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT125ADTR2G-Q | onsemi | 0 | 488-MC74VHCT125ADTR2G-QCT-ND | 9,18000 Kč | Direct |
| MC74VHCT125ADTRG | onsemi | 0 | MC74VHCT125ADTRGOSCT-ND | 0,00000 Kč | Direct |
| 74AHCT125S14-13 | Diodes Incorporated | 1 714 | 31-74AHCT125S14-13CT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,20075 Kč | 70 401,50 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |



