Monostable Multivibrator 5.3 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT123AN

DigiKey Part Number
296-41620-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT123AN
Description
IC MMV 2-CIR 5.3-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT123AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,74600 Kč127,46 Kč
2511,48160 Kč287,04 Kč
10010,08740 Kč1 008,74 Kč
2509,41972 Kč2 354,93 Kč
5009,01738 Kč4 508,69 Kč
1 0008,68624 Kč8 686,24 Kč
2 5008,33671 Kč20 841,78 Kč
5 0008,12606 Kč40 630,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč

Other Suppliers on DigiKey

16 468In Stock
Ships from Rochester Electronics, LLC