
ECS-2100AX-036 | |
|---|---|
DigiKey Part Number | XC1158-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-036 |
Description | XTAL OSC XO 3.6864MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100AX-036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 40 | 54,83625 Kč | 2 193,45 Kč |
| 80 | 52,56850 Kč | 4 205,48 Kč |
| 120 | 51,28583 Kč | 6 154,30 Kč |
| 280 | 48,70786 Kč | 13 638,20 Kč |
| 520 | 46,90752 Kč | 24 391,91 Kč |
| 1 000 | 45,07998 Kč | 45 079,98 Kč |
| 2 520 | 42,61986 Kč | 107 402,05 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



