
SN74AHCT00QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23910-2-ND - Tape & Reel (TR) 296-23910-1-ND - Cut Tape (CT) 296-23910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QPWRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00QPWRQ1 | Texas Instruments | 63 556 | 296-13864-1-ND | 13,14000 Kč | Parametric Equivalent |
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | 2,16096 Kč | Similar |
| 74VHCT00AMTCX | onsemi | 2 622 | 488-74VHCT00AMTCXCT-ND | 6,67000 Kč | Similar |
| 74AHCT00PW,112 | Rochester Electronics, LLC | 9 600 | 2156-74AHCT00PW,112-ND | 8,34220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,38600 Kč | 259,65 Kč |
| 100 | 9,10340 Kč | 910,34 Kč |
| 250 | 8,49236 Kč | 2 123,09 Kč |
| 500 | 8,12406 Kč | 4 062,03 Kč |
| 1 000 | 7,82102 Kč | 7 821,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,57149 Kč | 15 142,98 Kč |
| 4 000 | 7,36611 Kč | 29 464,44 Kč |
| 6 000 | 7,26331 Kč | 43 579,86 Kč |
| 10 000 | 7,14939 Kč | 71 493,90 Kč |
| 14 000 | 7,08274 Kč | 99 158,36 Kč |
| 20 000 | 7,01873 Kč | 140 374,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

