
SN74AHC86DR | |
|---|---|
DigiKey Part Number | 296-4625-2-ND - Tape & Reel (TR) 296-4625-1-ND - Cut Tape (CT) 296-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC86S14-13 | Diodes Incorporated | 2 500 | 74AHC86S14-13DITR-ND | 2,03697 Kč | Direct |
| 74AHC86D-Q100J | Nexperia USA Inc. | 2 500 | 1727-74AHC86D-Q100JCT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59166 Kč | 8 979,15 Kč |
| 5 000 | 3,48647 Kč | 17 432,35 Kč |
| 7 500 | 3,43373 Kč | 25 752,98 Kč |
| 12 500 | 3,37532 Kč | 42 191,50 Kč |
| 17 500 | 3,34118 Kč | 58 470,65 Kč |
| 25 000 | 3,30835 Kč | 82 708,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


