
SN74AHC02DR | |
|---|---|
DigiKey Part Number | 296-4511-2-ND - Tape & Reel (TR) 296-4511-1-ND - Cut Tape (CT) 296-4511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DR2G | onsemi | 890 | MC74VHC02DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC02D,118 | Nexperia USA Inc. | 4 515 | 1727-6511-1-ND | 5,25000 Kč | Upgrade |
| 74AHC02D,112 | Rochester Electronics, LLC | 20 494 | 2156-74AHC02D,112-ND | 7,13932 Kč | Parametric Equivalent |
| 74VHC02D,118 | Nexperia USA Inc. | 2 800 | 1727-6711-1-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,27288 Kč | 4 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06563 Kč | 10 164,07 Kč |
| 5 000 | 3,94901 Kč | 19 745,05 Kč |
| 7 500 | 3,89062 Kč | 29 179,65 Kč |
| 12 500 | 3,82594 Kč | 47 824,25 Kč |
| 17 500 | 3,78812 Kč | 66 292,10 Kč |
| 25 000 | 3,75175 Kč | 93 793,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


