MFR Recommended
Direct
Upgrade
Similar
Similar

SN74AHC74DRE4 | |
|---|---|
DigiKey Part Number | SN74AHC74DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC74DRE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74DRE4 Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC74DR | Texas Instruments | 5 174 | 296-1105-1-ND | 9,66000 Kč | MFR Recommended |
| MC74VHC74DR2G | onsemi | 9 253 | MC74VHC74DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC74D,118 | Nexperia USA Inc. | 1 775 | 1727-3995-1-ND | 5,04000 Kč | Upgrade |
| 74AHCT74D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT74D-Q100JTR-ND | 2,31709 Kč | Similar |
| MC74VHCT74ADR2G | onsemi | 4 198 | MC74VHCT74ADR2GOSCT-ND | 7,35000 Kč | Similar |




