Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC595QWBQBRQ1

DigiKey Part Number
296-SN74AHC595QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC595QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC595QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC595QWBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Tri-State
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC595BQBRTexas Instruments320296-SN74AHC595BQBRCT-ND14,91000 KčParametric Equivalent
In-Stock: 2 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,09500 Kč120,95 Kč
2510,87680 Kč271,92 Kč
1009,54150 Kč954,15 Kč
2508,90484 Kč2 226,21 Kč
5008,52140 Kč4 260,70 Kč
1 0008,44939 Kč8 449,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,81532 Kč23 445,96 Kč
6 0007,62448 Kč45 746,88 Kč
9 0007,52883 Kč67 759,47 Kč
15 0007,42297 Kč111 344,55 Kč
21 0007,36107 Kč154 582,47 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč