


SN74AHC540DW | |
|---|---|
DigiKey Part Number | 296-SN74AHC540DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC540DW |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC540DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC540DWR | Texas Instruments | 9 858 | 296-4605-1-ND | 19,95000 Kč | Direct |
| MC74VHC540DWR2G | onsemi | 469 | 488-MC74VHC540DWR2GCT-ND | 21,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

