Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC540DWR

DigiKey Part Number
296-4605-2-ND - Tape & Reel (TR)
296-4605-1-ND - Cut Tape (CT)
296-4605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC540DWR
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC540DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,25800 Kč142,58 Kč
2512,85080 Kč321,27 Kč
10011,30740 Kč1 130,74 Kč
25010,57292 Kč2 643,23 Kč
50010,12986 Kč5 064,93 Kč
1 00010,11999 Kč10 119,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,46475 Kč18 929,50 Kč
4 0009,21765 Kč36 870,60 Kč
6 0009,09395 Kč54 563,70 Kč
10 0008,95684 Kč89 568,40 Kč
14 0008,87675 Kč124 274,50 Kč
20 0008,79970 Kč175 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč

Other Suppliers on DigiKey

5 975In Stock
Ships from Rochester Electronics, LLC