SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32BQAR

DigiKey Part Number
296-SN74AHC32BQARTR-ND - Tape & Reel (TR)
296-SN74AHC32BQARCT-ND - Cut Tape (CT)
296-SN74AHC32BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32BQAR
Description
IC GATE OR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32BQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,75700 Kč107,57 Kč
2510,03680 Kč250,92 Kč
1008,03060 Kč803,06 Kč
2507,45676 Kč1 864,19 Kč
5006,30910 Kč3 154,55 Kč
1 0004,87539 Kč4 875,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44520 Kč13 335,60 Kč
6 0004,15839 Kč24 950,34 Kč
15 0003,87160 Kč58 074,00 Kč
30 0003,67085 Kč110 125,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč