SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08BQAR

DigiKey Part Number
296-SN74AHC08BQARTR-ND - Tape & Reel (TR)
296-SN74AHC08BQARCT-ND - Cut Tape (CT)
296-SN74AHC08BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08BQAR
Description
IC GATE AND 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,35700 Kč63,57 Kč
255,65840 Kč141,46 Kč
1004,90470 Kč490,47 Kč
2504,54344 Kč1 135,86 Kč
5004,32578 Kč2 162,89 Kč
1 0004,15464 Kč4 154,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92484 Kč11 774,52 Kč
6 0003,81647 Kč22 898,82 Kč
9 0003,76222 Kč33 859,98 Kč
15 0003,70208 Kč55 531,20 Kč
21 0003,66694 Kč77 005,74 Kč
30 0003,63314 Kč108 994,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč