Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244QPWR

DigiKey Part Number
296-17013-2-ND - Tape & Reel (TR)
296-17013-1-ND - Cut Tape (CT)
296-17013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244QPWR
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244QPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC244DTGonsemi315488-MC74VHC244DTG-ND21,21000 KčUpgrade
NLV74VHC244DTR2Gonsemi2 500488-NLV74VHC244DTR2GCT-ND7,21172 KčUpgrade
74VHC244MTCXonsemi4 29774VHC244MTCXCT-ND15,54000 KčSimilar
In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
10012,82560 Kč1 282,56 Kč
25012,00748 Kč3 001,87 Kč
50011,64130 Kč5 820,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,77450 Kč21 549,00 Kč
4 00010,49963 Kč41 998,52 Kč
6 00010,36195 Kč62 171,70 Kč
10 00010,20942 Kč102 094,20 Kč
14 00010,12029 Kč141 684,06 Kč
20 00010,03457 Kč200 691,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč