SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32TDCKRQ1

DigiKey Part Number
296-25282-2-ND - Tape & Reel (TR)
296-25282-1-ND - Cut Tape (CT)
296-25282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32TDCKRQ1
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32TDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,47500 Kč34,75 Kč
253,07920 Kč76,98 Kč
1002,63400 Kč263,40 Kč
2502,42180 Kč605,45 Kč
5002,29406 Kč1 147,03 Kč
1 0002,18900 Kč2 189,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05931 Kč6 177,93 Kč
6 0001,99578 Kč11 974,68 Kč
9 0001,96399 Kč17 675,91 Kč
15 0001,92877 Kč28 931,55 Kč
21 0001,90817 Kč40 071,57 Kč
30 0001,88837 Kč56 651,10 Kč
75 0001,84573 Kč138 429,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč