OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32TDCKRQ1

DigiKey Part Number
296-25282-2-ND - Tape & Reel (TR)
296-25282-1-ND - Cut Tape (CT)
296-25282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32TDCKRQ1
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32TDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,50700 Kč35,07 Kč
253,10760 Kč77,69 Kč
1002,65830 Kč265,83 Kč
2502,44416 Kč611,04 Kč
5002,31524 Kč1 157,62 Kč
1 0002,20920 Kč2 209,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07831 Kč6 234,93 Kč
6 0002,01420 Kč12 085,20 Kč
9 0001,98212 Kč17 839,08 Kč
15 0001,94657 Kč29 198,55 Kč
21 0001,92578 Kč40 441,38 Kč
30 0001,90580 Kč57 174,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč