
SN74AHC1G32TDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-17421-2-ND - Tape & Reel (TR) 296-17421-1-ND - Cut Tape (CT) 296-17421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32TDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32TDBVRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55567 Kč | 7 667,01 Kč |
| 6 000 | 2,47958 Kč | 14 877,48 Kč |
| 9 000 | 2,44153 Kč | 21 973,77 Kč |
| 15 000 | 2,39934 Kč | 35 990,10 Kč |
| 21 000 | 2,37468 Kč | 49 868,28 Kč |
| 30 000 | 2,35098 Kč | 70 529,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



