Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC139PW

DigiKey Part Number
296-SN74AHC139PW-ND
Manufacturer
Manufacturer Product Number
SN74AHC139PW
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC139PW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC139PWRTexas Instruments121 864296-4547-1-ND11,68000 KčParametric Equivalent
SN74AHC139QPWRQ1Texas Instruments2 965296-SN74AHC139QPWRQ1CT-ND14,39000 KčParametric Equivalent
74VHC139MTCXonsemi34974VHC139MTCXCT-ND12,30000 KčDirect
MC74VHC139DTR2Gonsemi1 452MC74VHC139DTR2GOSCT-ND9,18000 KčDirect
74AHC139PW,118Nexperia USA Inc.5571727-3986-1-ND6,67000 KčParametric Equivalent
In-Stock: 2 361
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1015,70400 Kč157,04 Kč
9012,61067 Kč1 134,96 Kč
18011,96756 Kč2 154,16 Kč
27011,64585 Kč3 144,38 Kč
54011,17469 Kč6 034,33 Kč
1 08010,78635 Kč11 649,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč

Other Suppliers on DigiKey

5 738In Stock
Ships from Rochester Electronics, LLC