
SN74AHC138DBR | |
|---|---|
DigiKey Part Number | 296-4541-2-ND - Tape & Reel (TR) 296-4541-1-ND - Cut Tape (CT) 296-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138DBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,47890 Kč | 447,89 Kč |
| 250 | 4,14416 Kč | 1 036,04 Kč |
| 500 | 3,94258 Kč | 1 971,29 Kč |
| 1 000 | 3,77691 Kč | 3 776,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,64043 Kč | 7 280,86 Kč |
| 4 000 | 3,52803 Kč | 14 112,12 Kč |
| 6 000 | 3,47178 Kč | 20 830,68 Kč |
| 10 000 | 3,40945 Kč | 34 094,50 Kč |
| 14 000 | 3,37301 Kč | 47 222,14 Kč |
| 20 000 | 3,33798 Kč | 66 759,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



