SN74AHC126PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 467
Unit Price: 8,82000 Kč
Datasheet

Direct


onsemi
In Stock: 5 798
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 146
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 415
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 250
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,02667 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC126PWRG4

DigiKey Part Number
SN74AHC126PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC126PWRG4
Description
IC BUFF 2V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC126PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC126PWRTexas Instruments4 467296-4536-1-ND8,82000 KčMFR Recommended
MC74VHC126DTR2Gonsemi5 798MC74VHC126DTR2GOSCT-ND7,77000 KčDirect
74AHC126PW,118Nexperia USA Inc.7 1461727-5918-1-ND5,88000 KčSimilar
74AHC126T14-13Diodes Incorporated2 41531-74AHC126T14-13CT-ND5,04000 KčSimilar
74VHC126PW,118Nexperia USA Inc.2 2501727-74VHC126PW,118CT-ND9,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes