Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC125MPWREP | |
|---|---|
DigiKey Part Number | 296-22267-2-ND - Tape & Reel (TR) 296-22267-1-ND - Cut Tape (CT) 296-22267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125MPWREP |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125MPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DTR2G | onsemi | 1 684 | MC74VHC125DTR2GOSCT-ND | 7,72000 Kč | Direct |
| 74AHC125PW,118 | Nexperia USA Inc. | 0 | 1727-6513-1-ND | 5,21000 Kč | Similar |
| 74AHC125PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74AHC125PW-Q100,11CT-ND | 6,26000 Kč | Similar |
| 74AHC125T14-13 | Diodes Incorporated | 0 | 74AHC125T14-13DICT-ND | 4,80000 Kč | Similar |
| 74VHC125MTC | onsemi | 0 | 74VHC125MTCFS-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,04452 Kč | 68 089,04 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |





