
SN74AHC04PWR | |
|---|---|
DigiKey Part Number | 296-1081-2-ND - Tape & Reel (TR) 296-1081-1-ND - Cut Tape (CT) 296-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69922 Kč | 7 398,44 Kč |
| 4 000 | 3,58529 Kč | 14 341,16 Kč |
| 6 000 | 3,52826 Kč | 21 169,56 Kč |
| 10 000 | 3,46508 Kč | 34 650,80 Kč |
| 14 000 | 3,42814 Kč | 47 993,96 Kč |
| 20 000 | 3,39263 Kč | 67 852,60 Kč |
| 50 000 | 3,31615 Kč | 165 807,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 100 | 4,54890 Kč | 454,89 Kč |
| 250 | 4,21000 Kč | 1 052,50 Kč |
| 500 | 4,00540 Kč | 2 002,70 Kč |
| 1 000 | 3,83763 Kč | 3 837,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,82600 Kč | 58,26 Kč |
| 25 | 5,19320 Kč | 129,83 Kč |
| 100 | 4,49620 Kč | 449,62 Kč |
| 250 | 4,16120 Kč | 1 040,30 Kč |
| 500 | 3,95896 Kč | 1 979,48 Kč |
| 1 000 | 3,79314 Kč | 3 793,14 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |


