NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC02BQAR

DigiKey Part Number
296-SN74AHC02BQARTR-ND - Tape & Reel (TR)
296-SN74AHC02BQARCT-ND - Cut Tape (CT)
296-SN74AHC02BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC02BQAR
Description
IC GATE NOR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,11800 Kč71,18 Kč
256,36640 Kč159,16 Kč
1005,52880 Kč552,88 Kč
2505,12772 Kč1 281,93 Kč
5004,88708 Kč2 443,54 Kč
1 0004,72266 Kč4 722,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44339 Kč13 330,17 Kč
6 0004,32338 Kč25 940,28 Kč
9 0004,26329 Kč38 369,61 Kč
15 0004,19672 Kč62 950,80 Kč
21 0004,15779 Kč87 313,59 Kč
30 0004,12038 Kč123 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč